STP16DPP05MTR

STMicroelectronics
511-STP16DPP05MTR
STP16DPP05MTR

Mfr.:

Description:
LED Display Drivers Low voltage 16-bit LED sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,893

Stock:
1,893 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.21 $2.21
$1.64 $16.40
$1.50 $37.50
$1.34 $134.00
$1.27 $317.50
$1.22 $610.00
Full Reel (Order in multiples of 1000)
$1.01 $1,010.00
$0.983 $1,966.00
$0.968 $4,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
SOIC-24
9.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DPP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3.3 V to 5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STP16DPP05 LED Sink Driver

The STMicroelectronics STP16DPP05 LED sink driver is a low voltage 16-bit constant current device with output error detection. The STMicroelectronics STP16DPP05 LED sink driver provides 3 to 40 mA of constant current to drive the LEDs. This STMicroelectronics 16-bit shift register features open and short LED detection on the outputs and also offers 3.3V MCU-driving capability and 30 MHz clock frequency. The STP16DPP05 LED sink driver is designed for use in LED panel displays.