STPS41H100CTY

STMicroelectronics
511-STPS41H100CTY
STPS41H100CTY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 100 V, 40 A dual Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,902

Stock:
4,902 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.93 $2.93
$1.23 $12.30
$1.20 $120.00
$1.13 $565.00
$0.977 $977.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Dual
Si
40 A
100 V
900 mV
220 A
10 uA
- 40 C
+ 175 C
STPS41H100C-Y
AEC-Q101
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS41H100C 100V Power Schottky Rectifiers

STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers are dual center tab Schottky rectifiers suited for switch mode power supply and high-frequency DC-to-DC converters. These devices have a 40A average forward current (IF(AV)) rating per device and a storage temperature range of -65°C to +175°C. Packaged in D2PAK, I2PAK, and TO-220AB, the STMicroelectronics STPS41H100C devices are optimized for use in high-frequency inverters.