STW45N60DM2AG

STMicroelectronics
511-STW45N60DM2AG
STW45N60DM2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.33 $7.33
$4.54 $45.40
$3.59 $359.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
34 A
93 mOhms
- 25 V, 25 V
4 V
56 nC
- 55 C
+ 150 C
250 W
Enhancement
AEC-Q101
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: STW45N60DM2AG
Factory Pack Quantity: 600
Subcategory: Transistors
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive-Grade N-Channel MDmesh DM2 MOSFETs

STMicroelectronics Automotive-Grade N-Channel MDmesh DM2 Power MOSFETs are high-voltage with very low recovery charge (Qrr) and time (trr) combined with low RDS(on). They are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.