STX13003-AP

STMicroelectronics
511-STX13003-AP
STX13003-AP

Mfr.:

Description:
Bipolar Transistors - BJT H/V FST SWCH PW TRNS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92AP-3
NPN
Single
1 A
400 V
9 V
1.5 V
1.5 W
+ 150 C
STX13003
Ammo Pack
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 8
DC Current Gain hFE Max: 8 at 500 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17,988

Stock:
17,988 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.961 $0.96
$0.60 $6.00
$0.39 $39.00
$0.30 $150.00
$0.27 $270.00
Full Ammo Pack (Order in multiples of 2000)
$0.245 $490.00
$0.214 $856.00
$0.193 $4,632.00