T1050H-6G

STMicroelectronics
511-T1050H-6G
T1050H-6G

Mfr.:

Description:
Triacs Hi temp 10A Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
H-Series
105 A
600 V
5 uA
1.5 V
75 mA
1 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H-series Triacs

STMicroelectronics H-series Triacs are designed to operate at a 800V and 150°C, providing enhanced thermal management, compact drive of heavy AC loads, and heatsink size reduction. Based on ST Snubberless High Temperature Technology, the T3035H-8G, T3035H-8I, and T3035H-8T H-series Triacs offer high specified turn off commutation and noise immunity levels up to the Tj max.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.24 $12.40
$0.816 $81.60
$0.647 $323.50
$0.576 $576.00
$0.526 $1,052.00
$0.506 $2,530.00
$0.488 $4,880.00