T2035H-8I

STMicroelectronics
511-T2035H-8I
T2035H-8I

Mfr.:

Description:
Triacs 20 A - 800 V 150Deg C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,715

Stock:
2,715 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.11 $11.10
$0.99 $99.00
$0.791 $395.50
$0.715 $715.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
H-Series
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Triacs
Factory Pack Quantity: 50
Subcategory: Thyristors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

T2035H-8 20A 800V Triacs

STMicroelectronics T2035H-8 20A 800V Triacs are ideal for a compact drive of heavy AC loads and enable heatsink size reduction. Each device is based on the ST Snubberless high-temperature technology. TS035H-8 Triacs offer higher specified turn-off commutation and noise immunity levels up to the Tj max. Each device safely optimizes the control of the hardest universal motors, heaters, and inductive loads for industrial control and home appliances.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.