TDA7387

STMicroelectronics
511-TDA7387
TDA7387

Mfr.:

Description:
Audio Amplifiers Car-Radio Amplifier 18V Op 28V DC 36W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 349 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$2.50 $25.00
$2.36 $59.00
$2.17 $217.00
$2.07 $517.50
$1.99 $710.43
$1.90 $2,034.90
$1.85 $5,283.60
$1.83 $9,799.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
41 W
0.04 %
Flexiwatt-25
4 Ohms
18 V
18 V
- 40 C
+ 105 C
Through Hole
TDA7387
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 26 dB
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99