TDA7387EP

STMicroelectronics
511-TDA7387EP
TDA7387EP

Mfr.:

Description:
Audio Amplifiers 4 x 41 W quad bridge car radio amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
41 W
0.3 %
4 Ohms
18 V
- 30 C
+ 85 C
Through Hole
TDA7387
AEC-Q100
Brand: STMicroelectronics
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 4.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.18 $4.18
$3.16 $31.60
$2.90 $72.50
$2.62 $262.00
$2.43 $607.50
$2.38 $849.66
$2.28 $2,441.88
$2.23 $6,368.88