TDA7569BLV

STMicroelectronics
511-TDA7569BLV
TDA7569BLV

Mfr.:

Description:
Audio Amplifiers 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.28 $10.28
$7.68 $76.80
$7.30 $182.50
$6.83 $683.00
$6.54 $1,635.00
$6.20 $2,213.40
$6.08 $6,511.68
2,856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
50 W
0.15 %
4 Ohms
6 V
18 V
- 40 C
+ 105 C
Through Hole
TDA7569BLV
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.