TDA7708CB

STMicroelectronics
511-TDA7708CB
TDA7708CB

Mfr.:

Description:
Tuners AM/FM/HD-Radio submicron technology automotive receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.43 $8.43
$6.00 $60.00
$5.72 $143.00
$4.97 $497.00
$4.75 $1,187.50
$4.33 $2,165.00
$3.77 $3,770.00
$3.73 $9,325.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
AM/FM Tuner for Terrestrial Radio Receiver
3.3 V
- 40 C
+ 85 C
VFQFPN-64
AEC-Q100
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Modulation Technique: AM / FM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 mA
Product Type: Tuners
Series: TDA7708
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS