TESEO-LIV4F

STMicroelectronics
511-TESEO-LIV4F
TESEO-LIV4F

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS multi-bands module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 160
Subcategory: Wireless & RF Modules
Unit Weight: 175 mg
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teseo-LIV4F Tiny GNSS Dual-Band Modules

STMicroelectronics Teseo-LIV4F Tiny GNSS Dual-Band Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone low-power modules. These modules embed a Teseo IV single die standalone positioning receiver IC that works simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV4F modules offer an onboard Temperature Compensated Crystal Oscillator (TCXO), Time To First Fix (TTFF) and dedicated Real Time Clock (RTC) oscillator. These Teseo-LIV4F modules come in a 9.7mm x 10.1mm compact package size. Typical applications include insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, diagnostics and public transportation.

Availability

Stock:
Not Available

Pricing (USD)