TESEO-LIV4FTR

STMicroelectronics
511-TESEO-LIV4FTR
TESEO-LIV4FTR

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS multi-bands module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,595
Expected 2026/04/20
2,400
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.07 $12.07
$10.50 $105.00
$9.96 $249.00
$9.19 $919.00
$8.75 $2,187.50
Full Reel (Order in multiples of 800)
$8.21 $6,568.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Teseo-LIV4F Tiny GNSS Dual-Band Modules

STMicroelectronics Teseo-LIV4F Tiny GNSS Dual-Band Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone low-power modules. These modules embed a Teseo IV single die standalone positioning receiver IC that works simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV4F modules offer an onboard Temperature Compensated Crystal Oscillator (TCXO), Time To First Fix (TTFF) and dedicated Real Time Clock (RTC) oscillator. These Teseo-LIV4F modules come in a 9.7mm x 10.1mm compact package size. Typical applications include insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, diagnostics and public transportation.