TN1205H-6G-TR

STMicroelectronics
511-TN1205H-6G-TR
TN1205H-6G-TR

Mfr.:

Description:
SCRs High Temp 12A SCR 600V 2 to 5 mA IGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,366

Stock:
1,366 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.40 $1.40
$0.883 $8.83
$0.585 $58.50
$0.476 $238.00
Full Reel (Order in multiples of 1000)
$0.416 $416.00
$0.357 $714.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN1205H
600 V
7.6 A
1.3 V
5 mA
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Holding Current Ih Max: 20 mA
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TN1205H High Temperature 12A SCRs

STMicroelectronics TN1205H High Temperature 12A SCRs have a very high switching capability up to a junction temperature of +150°C. TN1205H SCRs fit all modes of control found in a variety of applications, including voltage regulation circuits where ambient temperature is hot with difficult ventilation or an increase of power density is required. Through-hole or surface-mount packages of these STMicroelectronics SCRs provide performance in a limited space area.