TN4015H-8I

STMicroelectronics
511-TN4015H-8I
TN4015H-8I

Mfr.:

Description:
SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
976
Expected 2026/04/13
1,000
Expected 2026/05/01
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.20 $12.00
$1.08 $108.00
$0.859 $429.50
$0.813 $813.00
$0.805 $1,610.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN4015H
800 V
40 A
5 V
1.3 V
15 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 50 mA
Non Repetitive On-State Current: 440 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TN4015H High-Temperature 40A SCRs

STMicroelectronics TN4015H High-Temperature 40A silicon-controlled rectifiers (SCRs) offer high thermal performances up to 40A. This is a benefit to their junction temperature up to 150°C. The SCRs trade-off noise immunity (dV/dt = 500V/μs) versus its gate triggering current (IGT = 15mA). The turn-on current rise (dI/dt = 100A/μs) allows the design of a robust and compact control circuit for the voltage regulator. The TN4015H is for use in motorbikes and industrial drives, overvoltage crowbar protection. It also is for use in motor control circuits in power tools and kitchen aids, and inrush current limiting circuits.

High Voltage NEC 600V+ Circuit Protection