TS431AIZT

STMicroelectronics
511-TS431AIZ-TR
TS431AIZT

Mfr.:

Description:
Voltage References 1.24-6V Adjust Shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
REACH - SVHC:
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
1 %
100 PPM / C
10 V
30 mA
- 40 C
+ 125 C
TS431
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Output Voltage: 6 V
Operating Supply Current: 30 mA
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,683

Stock:
3,683 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.70 $0.70
$0.493 $4.93
$0.442 $11.05
$0.386 $38.60
$0.361 $90.25
$0.344 $172.00
$0.33 $330.00
Full Reel (Order in multiples of 2000)
$0.315 $630.00
$0.301 $1,204.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩