TS4990IDT

STMicroelectronics
511-TS4990IDT
TS4990IDT

Mfr.:

Description:
Audio Amplifiers 1.2W audio Pwr amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,957

Stock:
1,957 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.19 $1.19
$0.858 $8.58
$0.776 $19.40
$0.686 $68.60
$0.643 $160.75
$0.618 $309.00
$0.597 $597.00
Full Reel (Order in multiples of 2500)
$0.573 $1,432.50
$0.558 $2,790.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.2 W
0.2 %
SOIC-8
8 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS4990
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
GBP - Gain Bandwidth Product: 1.5 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 3.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TS499 Audio Power Amplifiers

STMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.