TS555CN

STMicroelectronics
511-TS555CN
TS555CN

Mfr.:

Description:
Timers & Support Products Low Power Single

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Timers & Support Products
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard
1 Timer
100 ns
CMOS, MOS, TTL
PDIP-8
2 V
16 V
0 C
+ 70 C
TS555
Through Hole
Tube
Brand: STMicroelectronics
High Level Output Current: 50 mA
Low Level Output Current: - 10 mA
Pd - Power Dissipation: 1.25 W
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: