TS834-5IDT

STMicroelectronics
511-TS834-5IDT
TS834-5IDT

Mfr.:

Description:
Supervisory Circuits 4.33V Micropower AHL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.33 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
300 ms
5.5 V
- 40 C
+ 85 C
TS834
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 12 uA
Overvoltage Threshold: 4.46 V
Pd - Power Dissipation: 700 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Undervoltage Threshold: 4.1 V
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541300000
USHTS:
8542390090
JPHTS:
8541300003
TARIC:
8541300000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,732

Stock:
3,732 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.22 $1.22
$0.902 $9.02
$0.854 $21.35
$0.708 $70.80
$0.683 $170.75
$0.636 $318.00
$0.627 $627.00
Full Reel (Order in multiples of 2500)
$0.601 $1,502.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩