TSC103IDT

STMicroelectronics
511-TSC103IDT
TSC103IDT

Mfr.:

Description:
Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2026/08/03
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.48 $14.80
$1.35 $33.75
$1.21 $121.00
$1.14 $285.00
$1.10 $550.00
$1.06 $1,060.00
Full Reel (Order in multiples of 2500)
$1.00 $2,500.00
$0.986 $4,930.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC103
2 Channel
700 kHz
2.9 V to 70 V
10 uA
1.1 mV
5.5 V
2.7 V
480 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Output Current per Channel: 26 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TSC103 High-Side Current Sense Amplifier

The STMicroelectronics TSC103 high-voltage, high-side current sense amplifier features independent supply and input common-mode voltages. The STMicroelectronics TSC103 high-side current sense amplifier provides a wide input common-mode voltage range, low quiescent current, and TSSOP 8 packaging, enabling it to be used in a wide variety of applications, including automotive current monitoring, DC motor control, photovoltaic systems, and more. The TSC103 amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.