TSC2011HYDT

STMicroelectronics
511-TSC2011HYDT
TSC2011HYDT

Mfr.:

Description:
Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,529

Stock:
1,529 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.94 $3.94
$2.98 $29.80
$2.74 $68.50
$2.48 $248.00
$2.35 $587.50
$2.26 $1,130.00
$2.15 $2,150.00
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.78 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
620 kHz
- 20 V to 70 V
120 dB
350 uA
1.1 mV
5.5 V
2.7 V
1.5 mA
0.3 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 500 kHz
Accuracy: 0.1 %
Amplifier Type: Bidirectional Current Sense Amplifier
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gain V/V: 60 V/V
Input Type: Differential
Output Current per Channel: 20 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2.7 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.