TSL6202IYST

STMicroelectronics
511-TSL6202IYST
TSL6202IYST

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth 8 MHz, rail-to-rail, 5 V cost-effective Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,092

Stock:
4,092 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.418 $4.18
$0.376 $9.40
$0.365 $91.25
$0.348 $174.00
$0.335 $335.00
Full Reel (Order in multiples of 4000)
$0.331 $1,324.00
$0.254 $2,032.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 MHz
4.5 V/us
4.5 mV
1 pA
5.5 V
2.5 V
750 uA
78 dB
21 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSL6201, TSL6202, & TSL6204 Op Amps

STMicroelectronics TSL6201, TSL6202, and TSL6204 Operational Amplifiers are unity-gain-stable amplifiers with a 6MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6201, TSL6202, and TSL6204 Op Amps are ideal for battery-powered products and cost-sensitive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.