TSM1011AIDT

STMicroelectronics
511-TSM1011AID-TR
TSM1011AIDT

Mfr.:

Description:
Current & Power Monitors & Regulators Voltage/Current Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,941

Stock:
3,941 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.705 $7.05
$0.636 $15.90
$0.561 $56.10
$0.525 $131.25
$0.504 $252.00
$0.485 $485.00
Full Reel (Order in multiples of 2500)
$0.452 $1,130.00
$0.43 $3,225.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
28 V
4.5 V
1 mA
0 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 28 V
Moisture Sensitive: Yes
Output Current: 27 mA
Product Type: Current & Power Monitors & Regulators
Series: TSM1011
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99