TSV774IYPT

STMicroelectronics
511-TSV774IYPT
TSV774IYPT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
20 MHz
13 V/us
200 pA
5.5 V
2 V
1.9 mA
13 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV774
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Quad Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSV771, TSV772, TSV774 5V Op Amps

STMicroelectronics TSV771, TSV772, and TSV774 are single, dual, and quad 20MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 10.5V/µs make the TSV771, TSV772, and TSV774 ideal for low-side current measurement. The exceptional accuracy delivered by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1,317

Stock:
1,317 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.16 $2.16
$1.63 $16.30
$1.50 $37.50
$1.35 $135.00
$1.30 $325.00
$1.29 $1,290.00
Full Reel (Order in multiples of 2500)
$1.15 $2,875.00
$1.13 $5,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩