TSZ182IST

STMicroelectronics
511-TSZ182IST
TSZ182IST

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
4.7 V/us
1 uV
300 pA
5.5 V
2.2 V
800 uA
29 mA
108 dB
37 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ182
Reel
Cut Tape
MouseReel
Amplifier Type: Dual Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 600 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSZ182 & TSZ181 5V Operational Amplifiers

STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers are single and dual op-amps with low offset voltages and virtually zero drift versus temperature changes. The TSZ181 and TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain bandwidth product. The devices consume just 1mA at 5V with an ultralow input bias current. This makes STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers ideal for high-accuracy high-bandwidth sensor interfaces.

In Stock: 8,003

Stock:
8,003 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.51 $1.51
$1.11 $11.10
$1.01 $25.25
$0.89 $89.00
$0.836 $209.00
$0.804 $402.00
$0.795 $795.00
$0.768 $1,536.00
Full Reel (Order in multiples of 4000)
$0.728 $2,912.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩