ULN2004D1013TR

STMicroelectronics
511-ULN2004D1013TR
ULN2004D1013TR

Mfr.:

Description:
Darlington Transistors Seven NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51,569

Stock:
51,569 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.244 $2.44
$0.197 $19.70
$0.186 $93.00
$0.178 $178.00
Full Reel (Order in multiples of 2500)
$0.167 $417.50
$0.16 $800.00
$0.157 $1,570.00
$0.154 $3,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
SOIC-16
- 20 C
+ 85 C
ULN2004
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.

ULN200x/ULN200xA Seven Darlington Arrays

STMicroelectronics ULN200x/ULN200xA Seven Darlington Arrays offer high-voltage and high-current, containing seven open collector Darlington pairs with common emitters. Each channel on the ULN200x and ULN200xA is rated at 500mA and can withstand peak currents of 600mA. The STM ULN200x/ULN200xA Arrays include suppression diodes for inductive load driving, and the inputs are pinned opposite the outputs to simplify board layout.