VIPER25LN

STMicroelectronics
511-VIPER25LN
VIPER25LN

Mfr.:

Description:
AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
20 W
8.5 V
23.5 V
Flyback
Si
136 kHz
3.5 mA
- 40 C
+ 150 C
1.5 A
VIPER25
Tube
Brand: STMicroelectronics
Isolation: Isolated
Number of Outputs: 1 Output
Pin Count: 7
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,878

Stock:
1,878 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.613 $6.13
$0.575 $14.38

Similar Product

STMicroelectronics VIPER25HD
STMicroelectronics
AC/DC Converters Off-Line Volt Converter