VN5E160ASOTR-E

STMicroelectronics
511-VN5E160ASOTR-E
VN5E160ASOTR-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Singal CH High-Side 41V 160mOhm 10A 2uA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
High Side
10 A
1.9 mA
- 40 C
+ 150 C
SMD/SMT
SO-16
AEC-Q100
28 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VN5E160ASO-E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,960

Stock:
1,960 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.56 $1.56
$1.14 $11.40
$1.04 $26.00
$0.916 $91.60
$0.861 $215.25
$0.827 $413.50
Full Reel (Order in multiples of 1000)
$0.816 $816.00
$0.764 $1,528.00
$0.747 $3,735.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics VN5E160STR-E
STMicroelectronics
Gate Drivers SNGL CH HI-SIDE DRVR