VNQ5E160KTR-E

STMicroelectronics
511-VNQ5E160KTR-E
VNQ5E160KTR-E

Mfr.:

Description:
Gate Drivers QUAD CH HI-SIDE DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,487

Stock:
12,487 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.04 $4.04
$3.05 $30.50
$2.74 $68.50
$2.54 $254.00
$2.41 $602.50
$2.33 $1,165.00
Full Reel (Order in multiples of 1000)
$2.11 $2,110.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
4 Driver
4 Output
1 A
4.5 V
28 V
- 40 C
+ 150 C
VNQ5E160K-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 15000 ns
Maximum Turn-On Delay Time: 15000 ns
Moisture Sensitive: Yes
Operating Supply Current: 14 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99