AMT-08C-2-036

Same Sky
490-AMT-08C-2-036
AMT-08C-2-036

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.83 $2,707.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Sensor Cables / Actuator Cables
8 Position
No Connector
Male
914.4 mm (36 in)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090