CDM1205-03A-MP-R16-67

Same Sky
179-CDM120503AMPR166
CDM1205-03A-MP-R16-67

Mfr.:

Description:
Circular Metric Connectors 3 Pins, Panel Mount, PC Pins, Rear Fastened M16 x 1.5, A-Coding, Screw Copper Alloy, IP67, M12 Male Circular Connector Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
IP67
Connectors
Straight
Bulk
Brand: Same Sky
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Panel
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.11 $1,366.50
$8.73 $2,357.10
$8.51 $4,340.10
$8.25 $8,415.00
2,520 Quote