CDM1206-04D-MP-R9-67

Same Sky
179-120604DMPR967
CDM1206-04D-MP-R9-67

Mfr.:

Description:
Circular Metric Connectors PCB Type,Rear Fasten PG9,D-Code 4PIN ,Screw Copper alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 V
IP67
Connectors
Straight
Bulk
Brand: Same Sky
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Circular Connectors
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$6.51 $65.10
$6.11 $152.75
$5.83 $291.50
$5.38 $538.00
$5.12 $1,536.00
$4.87 $2,922.00
$4.68 $4,914.00
$4.64 $11,832.00