CEP-1173

Same Sky
490-CEP-1173
CEP-1173

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Buzzers

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.20 $22.00
$2.14 $107.00
$2.05 $205.00
$1.98 $495.00
$1.40 $672.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Same Sky
Current Rating: 7 mA
Diameter: 32 mm
Dimensions: 32 mm x 13.5 mm
Frequency: 3.3 kHz
Height: 13.5 mm
Mounting Style: Wire
Packaging: Bulk
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 82 dB
Factory Pack Quantity: 160
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.