CFM-6020B-030-257

Same Sky
490-CFM6020B030257

CFM-6020B-030-257

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 20 mm, 5 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 50

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $3,510.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
20 mm
60 mm
5 VDC
11.43 CFM (0.32 m3/min)
3000 RPM
Ball
25.7 dBA
700 mW
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 20 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.06 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories