CFM-7015C-140-357-20

Same Sky
490-CFM7015C14035720

CFM-7015C-140-357-20

Mfr.:

Description:
DC Fans dc axial fan, 70 mm square, 15 mm, 12 Vd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:

145 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.40 $5.40

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
15.5 mm
70 mm
12 VDC
32.10 CFM (0.91 m3/min)
5000 RPM
35.7 dBA
3.12 W
Auto Restart, Polarity Protection, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 70 mm L x 70 mm W x 15.5 mm H
Lead Length: 300 mm
Length: 70 mm
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.14 in H2O
Product Type: DC Fans
Factory Pack Quantity: 96
Subcategory: Fans, Blowers & Accessories