CFM-8020CF-235-346-22

Same Sky
179-CFM020CF23534622

CFM-8020CF-235-346-22

Mfr.:

Description:
DC Fans dc axial fan 80 mm square 20 mm 24 Vdc omniCOOL 3500 RPM 34.33 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 504   Multiples: 56

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.13 $4,097.52

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
80 mm
80 mm
20 mm
24 VDC
34.33 CFM (0.97 m3/min)
3500 RPM
34 dBA
2.16 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.14 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories