CFM-8025C-130-330-22

Same Sky
179-CFM8025C13033022

CFM-8025C-130-330-22

Mfr.:

Description:
DC Fans dc axial fan 80 mm square 25 mm 12 Vdc omniCOOL 3000 RPM 37.11 CFM AR TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 50

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.13 $4,065.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
80 mm
80 mm
25 mm
12 VDC
37.11 CFM (1.05 m3/min)
3000 RPM
33 dBA
2.52 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.13 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories