CFM-8025V-148-447

Same Sky
490-CFM-8025V-148447
CFM-8025V-148-447

Mfr.:

Description:
DC Fans 12Vdc 3.72W 60CFM DC Axial 80x80x25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,182

Stock:
2,182 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.79 $9.79
$9.62 $240.50
$8.89 $444.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
60 CFM (1.7 m3/min)
4800 RPM
Enhanced Sleeve
44.7 dBA
4.29 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CFM-80V
Brand: Same Sky
Current Type: DC
Packaging: Tray
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: omniCOOL
Unit Weight: 75.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

DC Fans with omniCOOL System

Same Sky CFM-V, CFM-C, and CFM-CF series of high-performance DC axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life with the innovative omniCOOL™ bearing system, which bridges the cost-performance gap between traditional sleeve and ball-bearing fan technology. With airflows ranging from 0.33CFM up to 138CFM, these Same Sky DC axial fans and blowers feature noise levels as low as 6.6dB. Models in the CFM-V, CFM-C, and CFM-CF series also carry rated voltages of 5V, 12V, and 24V, 1500RPM to 17000RPM rated speeds, and static pressures ranging from 0.02 to 1.6 in H2O. The fans are ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications.