CFM-9225C-230-356

Same Sky
490-CFM9225C230356

CFM-9225C-230-356

Mfr.:

Description:
DC Fans dc axial fan, 92 mm square, 25 mm, 24 Vd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:

157 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.51 $7.51
$6.47 $64.70
$5.96 $149.00
$5.56 $278.00
$5.33 $533.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25 mm
92 mm
24 VDC
50.13 CFM (1.42 m3/min)
3000 RPM
35.6 dBA
3.6 W
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 92 mm L x 92 mm W x 25 mm H
Lead Length: 300 mm
Length: 92 mm
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.15 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories