CFM-9232S-150-509-20

Same Sky
490-CFM9232S15050920

CFM-9232S-150-509-20

Mfr.:

Description:
DC Fans dc axial fan, 92 mm square, 32 mm, 10.8~

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 200   Multiples: 50

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.82 $2,364.00
$11.54 $5,770.00

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
32 mm
92.2 mm
12 VDC
102.79 CFM (2.9 m3/min)
5000 RPM
Sleeve
51 dBA
10.9 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 92.2 mm L x 92.2 mm W x 32 mm H
Lead Length: 300 mm
Length: 92.2 mm
Life: 30000 Hour
Packaging: Box
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories