CMI-8536-82-SMT-TR

Same Sky
179-CMI-8536-82SMTTR
CMI-8536-82-SMT-TR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 8.5mm square, 3.6 mm deep, M, 4.0 kHz, 3 V, SMT, driving circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.84 $18.40
$1.67 $41.75
$1.57 $78.50
$1.47 $147.00
$1.38 $345.00
$1.29 $645.00
Full Reel (Order in multiples of 1000)
$1.29 $1,290.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 40 mA
Dimensions: 8.5 mm x 8.5 mm x 3.6 mm
Frequency: 2.8 kHz
Height: 3.6 mm
Length: 8.5 mm
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Product: Buzzer Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 82 dB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: SMD/SMT
Tone: Continuous
Voltage Rating: 3 VDC
Width: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.