CP1881-222

Same Sky
490-CP1881-222
CP1881-222

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 8.1 x 8.1 x 2.22 mm, 1.8 A, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.42 $3,050.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
Thermoelectric Peltier Modules
3.8 W
+ 70 C
1.8 A
3.8 V
8.1 mm
8.1 mm
2.22 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 50 mm
Packaging: Bulk
Product: Thermoelectric Coolers
Factory Pack Quantity: 60
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8418690180
ECCN:
EAR99