CPI-1375IC-80T

Same Sky
490-CPI-1375IC-80T
CPI-1375IC-80T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 13.8 mm x 7.5 mm deep, P, 12 VDC, 80 dB, Through Hole, Integrated Circuit Audio Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,652

Stock:
1,652
Can Dispatch Immediately
On Order:
2,000
Expected 2026/05/12
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.30 $13.00
$1.19 $23.80
$1.11 $55.50
$1.02 $102.00
$0.92 $184.00
$0.894 $447.00
$0.872 $872.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 7 mA
Diameter: 13.8 mm
Dimensions: 13.8 mm x 7.5 mm
Frequency: 4 kHz
Height: 7.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 88 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
USHTS:
8531801500
TARIC:
8531804090
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Indicator Buzzers with Tight Frequencies

Same Sky Indicator Buzzers with Tight Frequencies utilize piezo and magnetic technology with a built-in driving circuit. A narrow frequency tolerance of ±100 Hz allows for added frequency stability that is not affected by temperature or voltage. This provides more consistent tones and sounds in the given application. Same Sky Indicator Buzzers with Tight Frequencies offer a highly reliable solution with a sound pressure levels (SPL) of 80dB, 85dB, and 88dB at 10cm, making them well suited for medical, smart home, and security applications that require tone consistency