CPI-2825F-85PM

Same Sky
490-CPI-2825F-85PM
CPI-2825F-85PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 28 mm x 25 mm deep, P, 12 VDC, 85 dB, Slow Pulse, Panel Mount, Audio Indicator

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.78 $3.78
$2.98 $29.80
$2.71 $54.20
$2.54 $127.00
$2.35 $235.00
$2.20 $440.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 10 mA
Diameter: 28 mm
Dimensions: 28 mm x 25 mm
Frequency: 3.5 kHz
Height: 25 mm
Mounting Style: Panel Mount
Packaging: Box
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 85 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 9.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.