CPI-3533-97ST

Same Sky
490-CPI-3533-97ST
CPI-3533-97ST

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 35.7 mm x 33 mm deep, P, 4-28 VDC, 97 dB, Screw Terminals, Audio Indicator

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$5.26 $52.60
$4.59 $137.70
$4.33 $259.80
$4.14 $496.80
$4.11 $1,233.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Indicators
Piezoelectric
97 dB
Single
2.8 kHz
12 VDC
8 mA
Screw
Panel Mount
43 mm x 33 mm
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 43 mm
Height: 33 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.