CPT-1207-3TH

Same Sky
179-CPT-1207-3TH
CPT-1207-3TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 12.5 mm x 7 mm deep, P, 3 V, 75 dB, Through Hole, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,068

Stock:
1,068
Can Dispatch Immediately
On Order:
500
Expected 2026/04/30
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.368 $3.68
$0.363 $18.15
$0.324 $32.40
$0.311 $155.50
$0.283 $283.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 12.5 mm
Dimensions: 12.5 mm x 7 mm
Frequency: 4 kHz
Height: 7 mm
Mounting Style: PCB Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 75 dB
Subcategory: Audio Devices
Termination Style: Through Hole
Type: Piezo Buzzer
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.