CPT-1796-3TH

Same Sky
179-CPT-1796-3TH
CPT-1796-3TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 17 mm x 9.6 mm deep, P, 3 V, 70 dB, Through Hole, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,914

Stock:
1,914 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.502 $5.02
$0.469 $11.73
$0.445 $22.25
$0.421 $42.10
$0.369 $184.50
$0.348 $348.00
$0.344 $860.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 17 mm
Dimensions: 17 mm x 9.6 mm
Frequency: 2 kHz
Height: 9.6 mm
Mounting Style: PCB Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 70 dB
Subcategory: Audio Devices
Termination Style: Through Hole
Type: Piezo Buzzer
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.