CPT-4011-85PM

Same Sky
490-CPT-4011-85PM
CPT-4011-85PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 40 mm x 46.5 mm x 11.5 mm deep, P, Max 60 Vp-p, 85 dB, Panel Mount, Audio Transducer

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.30 $23.00
$2.14 $42.80
$2.05 $123.00
$1.95 $195.00
$1.79 $465.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 30 mA
Dimensions: 46.5 mm x 40 mm x 11.5 mm
Frequency: 3.26 kHz
Height: 11.5 mm
Length: 46.5 mm
Mounting Style: Panel Mount
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 98 dB
Factory Pack Quantity: 20
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 12 V
Width: 40 mm
Unit Weight: 14.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
TARIC:
8531807000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.