GF0771M

Same Sky
490-GF0771M
GF0771M

Mfr.:

Description:
Speakers & Transducers speaker, 77 mm round, 24 mm deep, PET, ferrite, 1 W, 8 ?, 280 Hz, solder eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,448

Stock:
1,448
Can Dispatch Immediately
On Order:
3,000
Expected 2026/09/16
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.05 $7.05
$5.47 $54.70
$4.97 $124.25
$4.61 $230.50
$4.42 $442.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Frame Mount
280 Hz
90 dBA
8 Ohms
1 W
Round
Solder Eyelet
- 25 C
+ 60 C
77 mm
24 mm
Ferrite
Polyethylene Terephthalate (PET)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 24 mm
Height - mm: 24 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99