HD08-19-RVS-MSMT-TR

Same Sky
179-HD08-19RVSMSMTTR
HD08-19-RVS-MSMT-TR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI, 19 PIN, Reverse Mid Mount, Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,234

Stock:
2,234 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.60 $16.00
$1.43 $35.75
$1.37 $137.00
$1.28 $320.00
Full Reel (Order in multiples of 500)
$1.21 $605.00
$1.12 $1,120.00
$1.08 $2,700.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
Solder
Gold
Copper Alloy
PCB Mount
Reel
Cut Tape
Brand: Same Sky
Color: Black
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Copper Alloy
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

HDMI 2.0 Receptacle Connectors

Same Sky HDMI 2.0 Receptacle Connectors are available in vertical and horizontal orientations with surface-mount, mid-mount SMT, and through-hole options. These 19-position HDMI receptacles feature a 40VDC voltage rating, 0.5A current rating, and withstand 10,000 mating cycles. The series lineup includes three temperature range options: -25°C to +85°C, -40°C to +85°C, and -40°C to +100°C. These receptacles are reflow solder compatible, and a reversed style is available. Same Sky HDMI 2.0 Receptacle Connectors are RoHS compliant and have a UL 94V-0 flammability rating.