HSB44-606010P

Same Sky
179-HSB44-606010P
HSB44-606010P

Mfr.:

Description:
Heat Sinks heat sink, BGA, 60 x 60 x 10 mm, 4 push pins

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.77 $6.77
$6.00 $60.00
$5.62 $140.50
$5.30 $265.00
$5.27 $632.40
$4.86 $1,166.40
$4.69 $2,814.00
$4.68 $5,054.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
10.6 C/W
60 mm
60 mm
10 mm
Brand: Same Sky
Product Type: Heat Sinks
Factory Pack Quantity: 120
Subcategory: Heat Sinks
Type: BGA Heat Sink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

BGA Heat Sinks

Same Sky BGA Heat Sinks are ideal for ball grid array (BGA) devices and are measured under four conditions for thermal resistance. These heat sinks carry power dissipation ratings from 1.92W up to 21.74W at +75°C. Made from aluminum or copper with a black anodized or clean finish, the HSB series supports a wide range of sizes, from 8.5mm x 8.5mm to 69.7mm x 69.7mm, with 5mm to 25mm profiles. As adhesive or PCB mountable devices, Same Sky BGA Heat Sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.